
The SS367T is a surface mount rectifier diode from Vishay with a maximum operating temperature range of -55°C to 150°C. It has a maximum reverse voltage of 60V and a maximum reverse leakage current of 500uA. The diode can handle a maximum surge current of 100A and has a current rating of 3A. The SS367T is packaged in tape and reel quantities of 850 units.
Vishay SS367T technical specifications.
| Average Rectified Current | 3A |
| Current | 3A |
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Voltage | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS367T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
