Vishay SS36HE3/9CT technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 100A |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Series | SS3x |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SS36HE3/9CT to view detailed technical specifications.
No datasheet is available for this part.