Vishay SS3H9/59T technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 100A |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SS3H9/59T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.