Vishay SS8P4CHE3/87A technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 300uA |
| Max Surge Current | 120A |
| Package Quantity | 6500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS8P4CHE3/87A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.