The SSA24/61 diode from Vishay features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 40V and a maximum reverse current of 200uA. The diode is designed for surface mount applications and is available in a tape and reel packaging format. It can withstand a peak non-repetitive surge current of 60A.
Vishay SSA24/61 technical specifications.
| Package/Case | SMA |
| Forward Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 60A |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SSA24/61 to view detailed technical specifications.
No datasheet is available for this part.