The SSA24/63 diode from Vishay features a maximum operating temperature range of -65°C to 150°C and a maximum repetitive reverse voltage of 40V. It can handle a forward current of up to 2A and a peak non-repetitive surge current of 60A. The diode is packaged in an SMA case and is designed for surface mount applications. It is available in tape and reel packaging.
Vishay SSA24/63 technical specifications.
| Package/Case | SMA |
| Forward Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 60A |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SSA24/63 to view detailed technical specifications.
No datasheet is available for this part.