The SSA24-E3/2G is a surface mount diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum forward current of 2A and a maximum reverse voltage of 40V. The diode is packaged in a SMA case and is available on tape and reel. It can withstand a peak non-repetitive surge current of 60A and has a maximum reverse current of 200uA.
Vishay SSA24-E3/2G technical specifications.
| Package/Case | SMA |
| Forward Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 60A |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SSA24-E3/2G to view detailed technical specifications.
No datasheet is available for this part.