The SSA24-E3/63 surface mount diode is a 40V device with a maximum forward current of 2A. It operates within a temperature range of -65°C to 150°C. The diode is packaged in a SMA case and is available on tape and reel. The SSA24-E3/63 is not radiation hardened. It can withstand a peak non-repetitive surge current of 60A and a maximum reverse current of 200uA.
Vishay SSA24-E3/63 technical specifications.
| Package/Case | SMA |
| Forward Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 60A |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SSA24-E3/63 to view detailed technical specifications.
No datasheet is available for this part.