The SSA33L-E3/5A diode from Vishay is a surface mount device with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a maximum forward current of 3A and a maximum reverse current of 500uA. The diode is packaged in a SMA package and is available on tape and reel. It is not radiation hardened.
Vishay SSA33L-E3/5A technical specifications.
| Package/Case | SMA |
| Forward Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SSA33L-E3/5A to view detailed technical specifications.
No datasheet is available for this part.