The SSA33L-E3/63 is a surface mount Schottky rectifier from Vishay with a maximum operating temperature range of -65°C to 150°C. It can handle a maximum repetitive reverse voltage of 30V and a peak non-repetitive surge current of 75A. The device has a forward current rating of 3A and a maximum reverse current of 500uA. It is available in a SMA package and is packaged on a tape and reel.
Vishay SSA33L-E3/63 technical specifications.
| Package/Case | SMA |
| Forward Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SSA33L-E3/63 to view detailed technical specifications.
No datasheet is available for this part.