Vishay SSB43L-E3/5B technical specifications.
| Package/Case | SMB |
| Forward Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 600uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SSB43L-E3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.