Vishay SSC54/51T technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 175A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SSC54/51T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.