
Vishay SST5198NL-E3 technical specifications.
| Package/Case | SOIC N |
| Gate to Source Voltage (Vgs) | -50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SST5198NL-E3 to view detailed technical specifications.
No datasheet is available for this part.