Vishay SSTD89A-T1 technical specifications.
| Package/Case | SOT-353 |
| Continuous Drain Current (ID) | 70A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Power Dissipation | 3.7W |
| Package Quantity | 3000 |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SSTD89A-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.