
The SSTPAD5-T1-E3 is a surface mount diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse current of -5pA and a reverse voltage of 30V. The diode is packaged in a SOT-23 case and is available in quantities of 3000 per reel. The SSTPAD5-T1-E3 is lead free and compliant with lead-free requirements.
Vishay SSTPAD5-T1-E3 technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 10mA |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | -5pA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage (DC) | 30V |
| Weight | 0.00709oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SSTPAD5-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.
