This 1k ohm resistor from Vishay features a lead free construction and a tolerance of 20%. It measures 7.8mm in length, 6.4mm in width, and 3.4mm in height, with a weight of 250 milligrams. The resistor is packaged in cut tape.
Vishay ST-7ETB102 technical specifications.
| Color | Black |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Packaging | Cut Tape |
| Resistance | 1kR |
| Tolerance | 20% |
| Weight | 250mg |
| Width | 6.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ST-7ETB102 to view detailed technical specifications.
No datasheet is available for this part.