Vishay ST083S10PFK1 technical specifications.
| Package/Case | TO-94 |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ST083S10PFK1 to view detailed technical specifications.
No datasheet is available for this part.