Vishay ST110S16P1PBF technical specifications.
| Package/Case | TO-94 |
| Height | 50mm |
| Hold Current | 600mA |
| Length | 29.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay ST110S16P1PBF to view detailed technical specifications.
No datasheet is available for this part.