
The ST1280C06K1 is a screw mount rectifier diode from Vishay with a maximum repetitive reverse voltage of 600V and a maximum operating temperature of 125°C. It has a hold current of 600mA and is RoHS compliant. The diode has dimensions of 27.5mm in height, 74.5mm in length, and 74.5mm in width. It is designed to operate within a temperature range of -40°C to 125°C.
Vishay ST1280C06K1 technical specifications.
| Height | 27.5mm |
| Hold Current | 600mA |
| Length | 74.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Screw |
| RoHS Compliant | Yes |
| Width | 74.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ST1280C06K1 to view detailed technical specifications.
No datasheet is available for this part.