Vishay ST180C14C0L technical specifications.
| Circuit Type | SCR |
| Current Rating | 350A |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 12 |
| Packaging | Bulk |
| RMS Current (Irms) | 660A |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ST180C14C0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.