Vishay ST180S12P0VPBF technical specifications.
| Package/Case | TO-93 |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay ST180S12P0VPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.