Vishay ST32ETG502 technical specifications.
| Color | Black |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 5kR |
| Resistor Type | Cermet |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 110mg |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ST32ETG502 to view detailed technical specifications.
No datasheet is available for this part.