Vishay ST4ETA503 technical specifications.
| Color | Black |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 120mg |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ST4ETA503 to view detailed technical specifications.
No datasheet is available for this part.