The ST4ETB100 is a surface-mount resistor from Vishay with a resistance of 100 ohms and a tolerance of 20%. It is available in a SMD/SMT package with dimensions of 5.2mm in length, 4.5mm in width, and 2.3mm in height. The resistor is lead-free and packaged on a tape and reel. It has a weight of 120 milligrams.
Vishay ST4ETB100 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 120mg |
| Width | 4.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ST4ETB100 to view detailed technical specifications.
No datasheet is available for this part.