The ST4ETB501 is a surface mount resistor from Vishay with a resistance of 500 ohms and a tolerance of 20%. It measures 5.2mm in length, 2.3mm in height, and 4.5mm in width. The resistor is lead-free and available in quantities of 500 on tape and reel packaging.
Vishay ST4ETB501 technical specifications.
| Color | Black |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 500R |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 120mg |
| Width | 4.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ST4ETB501 to view detailed technical specifications.
No datasheet is available for this part.