The Vishay ST5ETW102 is a surface mount resistor with a tolerance of 10% and a weight of 350 milligrams. It has a package case of SMD/SMT and a length of 6 millimeters. The resistor is packaged in cut tape and has a height of 6.75 millimeters and a width of 4.3 millimeters. The ST5ETW102 is lead free.
Vishay ST5ETW102 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Height | 6.75mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Packaging | Cut Tape |
| Tolerance | 10% |
| Weight | 350mg |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ST5ETW102 to view detailed technical specifications.
No datasheet is available for this part.