This resistor from Vishay has a resistance of 100kOhm with a tolerance of 10%. It measures 6mm in length, 4.3mm in width, and 6.75mm in height. The resistor is packaged in cut tape and is lead free.
Vishay ST5ETW104 technical specifications.
| Color | Black |
| Height | 6.75mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Packaging | Cut Tape |
| Resistance | 100000R |
| Tolerance | 10% |
| Weight | 350mg |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ST5ETW104 to view detailed technical specifications.
No datasheet is available for this part.