The ST5ETW204 is a CERMET resistor with a resistance of 200kR and a tolerance of 10%. It has a maximum operating temperature of 120°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel format and features a gull wing termination. It has 14 turns and is manufactured by Vishay.
Vishay ST5ETW204 technical specifications.
| Depth | 6.3mm |
| Length | 6mm |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Turns | 14 |
| Packaging | Tape and Reel |
| Resistance | 200kR |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay ST5ETW204 to view detailed technical specifications.
No datasheet is available for this part.