Vishay ST5ETW502 technical specifications.
| Color | Black |
| Depth | 6.3mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Turns | 14 |
| Packaging | Tape and Reel |
| Resistance | 5kR |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Weight | 350mg |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ST5ETW502 to view detailed technical specifications.
No datasheet is available for this part.