The ST5ETW503 resistor from Vishay features a resistance of 50000 ohms with a tolerance of 10%. It measures 6mm in length and 4.3mm in width, with a height of 6.75mm. The resistor is packaged in cut tape and is lead free.
Vishay ST5ETW503 technical specifications.
| Color | Black |
| Height | 6.75mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Packaging | Cut Tape |
| Resistance | 50000R |
| Tolerance | 10% |
| Weight | 350mg |
| Width | 4.3mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Vishay ST5ETW503 to view detailed technical specifications.
No datasheet is available for this part.