Vishay ST730C14L1L technical specifications.
| Circuit Type | SCR |
| Current Rating | 990A |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3 |
| Packaging | Bulk |
| RMS Current (Irms) | 2kA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ST730C14L1L to view detailed technical specifications.
No datasheet is available for this part.