Vishay SUF30J-E3/23 technical specifications.
| Package/Case | P |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 80A |
| Package Quantity | 300 |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUF30J-E3/23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.