Vishay SUP75N06-06 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 7.5mR |
| Gate to Source Voltage (Vgs) | 20V |
| Package Quantity | 100 |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.7W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SUP75N06-06 to view detailed technical specifications.
No datasheet is available for this part.