The SUP75N0608 is a single N-channel power MOSFET from Vishay, featuring a TO-220-3 package and a maximum operating temperature range of -55°C to 175°C. It has a continuous drain current of 75A and a drain to source voltage of 60V. The device has a drain to source resistance of 8mR and a gate to source voltage of 20V. The SUP75N0608 is packaged in a rail or tube with 50 devices per package.
Vishay SUP75N0608 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Resistance | 8mR |
| Drain to Source Voltage (Vdss) | 60V |
| Dual Supply Voltage | 60V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Lead Pitch | 2.54mm |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Nominal Vgs | 3V |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Series | SUP |
| Turn-Off Delay Time | 65ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUP75N0608 to view detailed technical specifications.
No datasheet is available for this part.