Vishay T08S06-503 technical specifications.
| Circuit Type | Bussed |
| Number of Resistors | 7 |
| Resistance | 50kR |
| Series | TXXS |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T08S06-503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.