Vishay T20YP-253-D06 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Resistance | 25kR |
| Resistor Type | Cermet |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay T20YP-253-D06 to view detailed technical specifications.
No datasheet is available for this part.