Vishay T70YB5K10%D06 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Cermet |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T70YB5K10%D06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.