Vishay T70YE2.5K10%D06 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 2.5kR |
| Resistor Type | Cermet |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.017637oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T70YE2.5K10%D06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.