The T7YA100R20%TU resistor from Vishay features a diameter of 7mm and a height of 6mm. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The resistor's minimum operating temperature is -55°C. It has a single turn and a resistance of 100R with a tolerance of 10%.
Vishay T7YA100R20%TU technical specifications.
| Diameter | 7mm |
| Height | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Resistance | 100R |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay T7YA100R20%TU to view detailed technical specifications.
No datasheet is available for this part.