Vishay T7YA22K10%TU technical specifications.
| Diameter | 7mm |
| Height | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay T7YA22K10%TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.