The 7mm 6mm Through Hole 470R 10% Resistor from Vishay features a diameter of 7mm and a height of 6mm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This resistor is designed for through-hole mounting and has a single turn. It offers a resistance of 470 ohms with a tolerance of 10%.
Vishay T7YB470R20%TU technical specifications.
| Diameter | 7mm |
| Height | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Resistance | 470R |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay T7YB470R20%TU to view detailed technical specifications.
No datasheet is available for this part.