Cap Tant Solid 33uF 10V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.4 Ohm 125°C Medical T/R
Vishay T86C336K010KZAL technical specifications.
| Capacitance | 33uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 0.4Ohm |
| Leakage Current | 3.3uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T86C336K010KZAL to view detailed technical specifications.
No datasheet is available for this part.