Vishay T93XA1K10% technical specifications.
| Number of Turns | 23 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resistance Tolerance | 10% |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay T93XA1K10% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.