Vishay T93YA 1K0 10% TU. technical specifications.
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Number of Turns | 22 |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T93YA 1K0 10% TU. to view detailed technical specifications.
No datasheet is available for this part.