Vishay T93YA50K10% technical specifications.
| Number of Turns | 23 |
| Reach SVHC Compliant | Unknown |
| Resistance | 50000R |
| Resistance Tolerance | 10% |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay T93YA50K10% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
