Vishay T93Z254KT20 technical specifications.
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Number of Turns | 21 |
| Package Quantity | 50 |
| Resistance | 250kR |
| Resistor Type | Cermet |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T93Z254KT20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
