Vishay T97D476K050Z8TSZ technical specifications.
| Capacitance | 4.7E-05F |
| Max Operating Temperature | 0.1°C |
| Min Operating Temperature | 299°C |
| Series | ±10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T97D476K050Z8TSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.