Vishay TAS272 technical specifications.
| Circuit Type | Isolated |
| Height | 2.54mm |
| Lead Pitch | 2.54mm |
| Length | 25.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Resistors | 8 |
| Power Per Element | 100mW |
| Resistance | 2.7kR |
| Series | TAS |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Width | 6.52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TAS272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.