Datasheets.com
Datasheets.com
Vishay

TC.0022-10C1AK

Cap Tant Solid 0.0022uF 10V 10% (3.18 X 1.78 X 1.02mm) Axial 125°C

PackageMolded
Capacitance2.2nF
Quick Jump:

Technical Specifications

Vishay TC.0022-10C1AK technical specifications.

General

Capacitance
2.2nF
Package/Case
Molded
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Packaging
Bulk
RoHS Compliant
No
Tolerance
10%

Compliance

RoHS
Not Compliant

Datasheet

Vishay TC.0022-10C1AK Datasheet

Download the complete datasheet for Vishay TC.0022-10C1AK to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.