The TCA12060B4700XP500 is a 1206 package resistor from Vishay with a resistance of 470 ohms and a tolerance of 0%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged on a tape and reel. It is RoHS compliant.
Vishay TCA12060B4700XP500 technical specifications.
| Package/Case | 1206 |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Tolerance | 0% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCA12060B4700XP500 to view detailed technical specifications.
No datasheet is available for this part.